LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM1608D201RT001

DigiKey Part Number
445-8957-2-ND - Tape & Reel (TR)
445-8957-1-ND - Cut Tape (CT)
445-8957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM1608D201RT001
Description
FILTER LC(T) 200MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM1608D201RT001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
200 mA
Manufacturer
TDK
ESD Protection
No
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Data Lines for Mobile Devices
Part Status
Active
Voltage - Rated
6.3V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
0603 (1608 Metric), 3 PC Pad
Technology
LC (T-Type)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Channels
1
Height
0.028" (0.70mm)
Center / Cutoff Frequency
200MHz (Cutoff)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,92100 Kč59,21 Kč
255,45960 Kč136,49 Kč
505,12780 Kč256,39 Kč
1004,82320 Kč482,32 Kč
2504,44736 Kč1 111,84 Kč
5004,18322 Kč2 091,61 Kč
1 0003,93482 Kč3 934,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,38220 Kč13 528,80 Kč
8 0003,18157 Kč25 452,56 Kč
12 0003,06972 Kč36 836,64 Kč
20 0002,93434 Kč58 686,80 Kč
28 0002,84841 Kč79 755,48 Kč
40 0002,76003 Kč110 401,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč