LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM1608P25R0T001

DigiKey Part Number
445-MEM1608P25R0T001TR-ND - Tape & Reel (TR)
445-MEM1608P25R0T001CT-ND - Cut Tape (CT)
445-MEM1608P25R0T001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM1608P25R0T001
Description
FILTER LC(PI) 25MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM1608P25R0T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB @ 70MHz ~ 2GHz
Manufacturer
TDK
Current
100 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
10V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (Pi)
Package / Case
0603 (1608 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Center / Cutoff Frequency
25MHz (Cutoff)
Height
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,92100 Kč59,21 Kč
255,45960 Kč136,49 Kč
505,13200 Kč256,60 Kč
1004,82320 Kč482,32 Kč
2504,44820 Kč1 112,05 Kč
5004,18364 Kč2 091,82 Kč
1 0003,93524 Kč3 935,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,38252 Kč13 530,08 Kč
8 0003,18183 Kč25 454,64 Kč
12 0003,07000 Kč36 840,00 Kč
20 0002,93461 Kč58 692,20 Kč
28 0002,84869 Kč79 763,32 Kč
40 0002,76030 Kč110 412,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč