Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25145RGYT

DigiKey Part Number
296-46998-2-ND - Tape & Reel (TR)
296-46998-1-ND - Cut Tape (CT)
296-46998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25145RGYT
Description
100V SYNCHRONOUS BUCK WIDE VIN C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
LM25145RGYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
6V ~ 42V
Manufacturer
Texas Instruments
Frequency - Switching
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Ramp, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount, Wettable Flank
Topology
Buck
Package / Case
20-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
20-VQFN (3.5x4.5)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,81200 Kč478,12 Kč
2543,79360 Kč1 094,84 Kč
10039,35870 Kč3 935,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,24708 Kč9 311,77 Kč
50035,97294 Kč17 986,47 Kč
75035,33516 Kč26 501,37 Kč
1 25034,62873 Kč43 285,91 Kč
1 75034,21570 Kč59 877,47 Kč
2 50033,81846 Kč84 546,15 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč