
TLA2022IRUGT | |
|---|---|
DigiKey Part Number | 296-48345-2-ND - Tape & Reel (TR) 296-48345-1-ND - Cut Tape (CT) 296-48345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2022IRUGT |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2022IRUGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,20560 Kč | 580,14 Kč |
| 100 | 20,64160 Kč | 2 064,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,41820 Kč | 4 854,55 Kč |
| 500 | 18,68104 Kč | 9 340,52 Kč |
| 750 | 18,31181 Kč | 13 733,86 Kč |
| 1 250 | 17,90278 Kč | 22 378,47 Kč |
| 1 750 | 17,66371 Kč | 30 911,49 Kč |
| 2 500 | 17,43395 Kč | 43 584,88 Kč |
| 6 250 | 16,93875 Kč | 105 867,19 Kč |
| 12 500 | 16,64043 Kč | 208 005,37 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |











