
MSAS-04PMMR-SF7003 | |
|---|---|
DigiKey Part Number | MSAS-04PMMR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04PMMR-SF7003 |
Description | CONN M12 RA MALE 4PIN SHIELD M12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | MSAS-04PMMR-SF7003 Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 151,90000 Kč | 1 519,00 Kč |
| 45 | 136,60356 Kč | 6 147,16 Kč |
| 90 | 130,08022 Kč | 11 707,22 Kč |
| 135 | 126,41259 Kč | 17 065,70 Kč |
| 270 | 120,38152 Kč | 32 503,01 Kč |
| 540 | 114,64013 Kč | 61 905,67 Kč |
| 1 035 | 109,50163 Kč | 113 334,19 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |











