
RA3-241503D/SMD | |
|---|---|
DigiKey Part Number | 945-RA3-241503D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RA3-241503D/SMD |
Description | DC DC CONVERTER 15V 3V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 3V 100mA, 500mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-241503D/SMD Models |
Category | Voltage - Output 2 3V |
Mfr | Current - Output (Max) 100mA, 500mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 5.2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 21.6V | Mounting Type Surface Mount |
Voltage - Input (Max) 26.4V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,02000 Kč | 293,02 Kč |
| 5 | 282,05000 Kč | 1 410,25 Kč |
| 10 | 277,50300 Kč | 2 775,03 Kč |
| 25 | 271,56360 Kč | 6 789,09 Kč |
| 50 | 267,15480 Kč | 13 357,74 Kč |
| 100 | 262,80850 Kč | 26 280,85 Kč |
| 250 | 257,16500 Kč | 64 291,25 Kč |
| 500 | 252,97138 Kč | 126 485,69 Kč |
| Unit Price without VAT: | 293,02000 Kč |
|---|---|
| Unit Price with VAT: | 354,55420 Kč |








