
UF3C170400B7S | |
|---|---|
DigiKey Part Number | 5556-UF3C170400B7STR-ND - Tape & Reel (TR) 5556-UF3C170400B7SCT-ND - Cut Tape (CT) 5556-UF3C170400B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3C170400B7S |
Description | SICFET N-CH 1700V 7.6A D2PAK-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 7.6A (Tc) 100W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23.1 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 734 pF @ 1200 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 515mOhm @ 5A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,34000 Kč | 237,34 Kč |
| 10 | 163,86200 Kč | 1 638,62 Kč |
| 100 | 127,31660 Kč | 12 731,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 104,01681 Kč | 83 213,45 Kč |
| Unit Price without VAT: | 237,34000 Kč |
|---|---|
| Unit Price with VAT: | 287,18140 Kč |








