
SCT2H12NWBTL1 | |
|---|---|
DigiKey Part Number | 846-SCT2H12NWBTL1TR-ND - Tape & Reel (TR) 846-SCT2H12NWBTL1CT-ND - Cut Tape (CT) 846-SCT2H12NWBTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT2H12NWBTL1 |
Description | SICFET N-CH 1700V 4A TO268 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 3.9A (Tc) 39W (Tc) Surface Mount TO-263CA-7LSHYAD |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 410µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 197 pF @ 800 V |
FET Type | Power Dissipation (Max) 39W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263CA-7LSHYAD |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.1A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 100 | 59,55290 Kč | 5 955,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 47,30940 Kč | 37 847,52 Kč |
| 1 600 | 44,45480 Kč | 71 127,68 Kč |
| 2 400 | 44,18759 Kč | 106 050,22 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |




