
Category | Rds On (Max) @ Id, Vgs 1.3Ohm @ 1A, 15V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 15.2 nC @ 1000 V |
Packaging Tape & Reel (TR) | Vgs (Max) +15V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 282 pF @ 1000 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7L |
Drive Voltage (Max Rds On, Min Rds On) 12V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 Kč | 77,58 Kč |
| 10 | 64,67300 Kč | 646,73 Kč |
| 100 | 51,73620 Kč | 5 173,62 Kč |
| 800 | 25,86786 Kč | 20 694,29 Kč |
| Unit Price without VAT: | 77,58000 Kč |
|---|---|
| Unit Price with VAT: | 93,87180 Kč |




