N-Channel 1700 V 4.4A (Tc) 41W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M0900170J-TR

DigiKey Part Number
1697-E3M0900170J-TR-ND - Tape & Reel (TR)
1697-E3M0900170J-TRCT-ND - Cut Tape (CT)
1697-E3M0900170J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3M0900170J-TR
Description
SIC, MOSFET, 900M, 1700V, TO-263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 4.4A (Tc) 41W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 15 V
Mfr
Vgs (Max)
+19V, -8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
202 pF @ 1200 V
Part Status
Active
Power Dissipation (Max)
41W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
1700 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V
Supplier Device Package
TO-263-7
Rds On (Max) @ Id, Vgs
1.25Ohm @ 1.99A, 15V
Package / Case
Vgs(th) (Max) @ Id
4.2V @ 550µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,87000 Kč108,87 Kč
1072,34800 Kč723,48 Kč
10051,68410 Kč5 168,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80043,76370 Kč35 010,96 Kč
1 60041,07308 Kč65 716,93 Kč
2 40040,40753 Kč96 978,07 Kč
Manufacturers Standard Package
Unit Price without VAT:108,87000 Kč
Unit Price with VAT:131,73270 Kč