
UA78L05ACPKM3 | |
|---|---|
DigiKey Part Number | 296-UA78L05ACPKM3-ND |
Manufacturer | |
Manufacturer Product Number | UA78L05ACPKM3 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACPKM3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 55dB ~ 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 100 | 4,20240 Kč | 420,24 Kč |
| 250 | 3,88580 Kč | 971,45 Kč |
| 500 | 3,69434 Kč | 1 847,17 Kč |
| 1 000 | 3,53668 Kč | 3 536,68 Kč |
| 3 000 | 3,34216 Kč | 10 026,48 Kč |
| 5 000 | 3,27014 Kč | 16 350,70 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |







