
OPA310IDCKR | |
|---|---|
DigiKey Part Number | 296-OPA310IDCKRTR-ND - Tape & Reel (TR) 296-OPA310IDCKRCT-ND - Cut Tape (CT) 296-OPA310IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA310IDCKR |
Description | SINGLE, 5.5-V, 3-MHZ HIGH-OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA310IDCKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 165µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,45760 Kč | 236,44 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,70712 Kč | 1 926,78 Kč |
| 500 | 7,36610 Kč | 3 683,05 Kč |
| 1 000 | 7,08515 Kč | 7 085,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73791 Kč | 20 213,73 Kč |
| 6 000 | 6,56800 Kč | 39 408,00 Kč |
| 9 000 | 6,48292 Kč | 58 346,28 Kč |
| 15 000 | 6,38868 Kč | 95 830,20 Kč |
| 21 000 | 6,33360 Kč | 133 005,60 Kč |
| 30 000 | 6,28058 Kč | 188 417,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











