


LSM6DSV16BXTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSV16BXTR-ND - Tape & Reel (TR) 497-LSM6DSV16BXTRCT-ND - Cut Tape (CT) 497-LSM6DSV16BXTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV16BXTR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV16BXTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-WFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
Output Type I2C, I3C, SPI |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 96,86800 Kč | 2 421,70 Kč |
| 100 | 88,16850 Kč | 8 816,85 Kč |
| 250 | 85,12336 Kč | 21 280,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 75,98916 Kč | 379 945,80 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |











