
ISM6HG256XTR | |
|---|---|
DigiKey Part Number | 497-ISM6HG256XTR-ND - Tape & Reel (TR) 497-ISM6HG256XTRCT-ND - Cut Tape (CT) 497-ISM6HG256XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM6HG256XTR |
Description | INTELLIGENT IMU WITH LOW-G AND H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 3 Axis Sensor I²C, I3C℠, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM6HG256XTR Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 3 Axis | Base Product Number |
Output Type I²C, I3C℠, SPI |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 174,87100 Kč | 1 748,71 Kč |
| 25 | 162,41520 Kč | 4 060,38 Kč |
| 100 | 148,73090 Kč | 14 873,09 Kč |
| 250 | 142,20684 Kč | 35 551,71 Kč |
| 500 | 138,27392 Kč | 69 136,96 Kč |
| 1 000 | 135,03751 Kč | 135 037,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 129,56257 Kč | 647 812,85 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |











