



STEVAL-MKI248KA | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI248KA-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI248KA |
Description | STEVAL-MKI248KA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISM6HG256X Accelerometer, Gyroscope, Magnetometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Accelerometer, Gyroscope, Magnetometer |
Manufacturer STMicroelectronics | Utilized IC / Part ISM6HG256X |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Active | Base Product Number |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,76000 Kč | 760,76 Kč |
| 10 | 759,09900 Kč | 7 590,99 Kč |
| 25 | 758,38880 Kč | 18 959,72 Kč |
| 100 | 757,34330 Kč | 75 734,33 Kč |
| 250 | 756,64864 Kč | 189 162,16 Kč |
| Unit Price without VAT: | 760,76000 Kč |
|---|---|
| Unit Price with VAT: | 920,51960 Kč |





