
STEVAL-MKI109D | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI109D-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI109D |
Description | MEMS DIL24 ADAPTER MOTHERBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32H563ZI Professional MEMS Tool STM32H5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32H563ZI |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System DIL24 |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 287,31000 Kč | 2 287,31 Kč |
| Unit Price without VAT: | 2 287,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,64510 Kč |
















