
X-NUCLEO-IKS5A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-IKS5A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IKS5A1 |
Description | X-NUCLEO-IKS5A1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISM330IS, ISM6HG256X Motion Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Nucleo |
Manufacturer STMicroelectronics | Type Sensor |
Series | Function Motion |
Packaging Bulk | Utilized IC / Part ISM330IS, ISM6HG256X |
Part Status Active | Contents Board(s), Cable(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,38000 Kč | 866,38 Kč |
| 10 | 864,44600 Kč | 8 644,46 Kč |
| 25 | 863,65600 Kč | 21 591,40 Kč |
| 100 | 862,46350 Kč | 86 246,35 Kč |
| Unit Price without VAT: | 866,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,31980 Kč |









