
X-NUCLEO-67W61M1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-67W61M1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-67W61M1 |
Description | NUCLEO BRD ST67W611M1 BT5/WIFI6 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST67W611M1 Bluetooth, WiFi Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ST67W611M1 |
Manufacturer STMicroelectronics | Contents Board(s) |
Series | Suggested Programming Environment STM32Cube |
Packaging Bulk | Interconnect System Arduino R3 Shield, Raspberry Pi HAT (40 pin) |
Part Status Active | Note PCB Trace Antenna(s) On-Board, U.FL Antenna(s) Not Included |
Platform Nucleo | Primary Attributes 802.11(b/g/n/ax), Bluetooth® 5, 2.4GHz |
Type Wireless (RF/RFID) | Secondary Attributes SPI/UART Interface(s) |
Function Bluetooth, WiFi | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |











