
NUCLEO-N657X0-Q | |
|---|---|
DigiKey Part Number | 497-NUCLEO-N657X0-Q-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-N657X0-Q |
Description | NUCLEO-144 STM32N657X0 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32N657X0 Nucleo-144 STM32N6 ARM® Cortex®-M55 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32N657X0 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho, ST Zio |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M55 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,97000 Kč | 1 589,97 Kč |
| Unit Price without VAT: | 1 589,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,86370 Kč |











