40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP1502B.TCT

DigiKey Part Number
RCLAMP1502B.TCTTR-ND - Tape & Reel (TR)
RCLAMP1502B.TCTCT-ND - Cut Tape (CT)
RCLAMP1502B.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP1502B.TCT
Description
TVS DIODE 15VWM 40VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,00800 Kč170,08 Kč
10011,44390 Kč1 144,39 Kč
5009,10432 Kč4 552,16 Kč
1 0008,27825 Kč8 278,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,22331 Kč21 669,93 Kč
6 0007,05827 Kč42 349,62 Kč
9 0006,29940 Kč56 694,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč