New Product
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5815YCHR

DigiKey Part Number
296-LP5815YCHRTR-ND - Tape & Reel (TR)
296-LP5815YCHRCT-ND - Cut Tape (CT)
296-LP5815YCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5815YCHR
Description
IC LED DRIVER LINEAR 51MA 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
6MHz
Part Status
Active
Dimming
Analog, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
8-XFBGA, DSBGA
Voltage - Supply (Min)
2.5V
Supplier Device Package
8-DSBGA (0.66x1.36)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5817YCHRTexas Instruments10 784296-LP5817YCHRCT-ND101,46000 KčParametric Equivalent
In-Stock: 11 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,50400 Kč85,04 Kč
257,61800 Kč190,45 Kč
1006,63120 Kč663,12 Kč
2506,16248 Kč1 540,62 Kč
5005,87986 Kč2 939,93 Kč
1 0005,64720 Kč5 647,20 Kč
2 5005,55792 Kč13 894,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0005,10300 Kč61 236,00 Kč
24 0005,00769 Kč120 184,56 Kč
36 0004,95996 Kč178 558,56 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč