
LP5817YCHR | |
|---|---|
DigiKey Part Number | 296-LP5817YCHRTR-ND - Tape & Reel (TR) 296-LP5817YCHRCT-ND - Cut Tape (CT) 296-LP5817YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5817YCHR |
Description | IC LED DRIVER LINEAR 51MA 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 6MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (0.66x1.36) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 Kč | 6,57 Kč |
| 10 | 4,55800 Kč | 45,58 Kč |
| 25 | 4,05720 Kč | 101,43 Kč |
| 100 | 3,49040 Kč | 349,04 Kč |
| 250 | 3,22100 Kč | 805,25 Kč |
| 500 | 3,05878 Kč | 1 529,39 Kč |
| 1 000 | 2,92512 Kč | 2 925,12 Kč |
| 2 500 | 2,78424 Kč | 6 960,60 Kč |
| 5 000 | 2,69928 Kč | 13 496,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,61311 Kč | 31 357,32 Kč |
| 24 000 | 2,55846 Kč | 61 403,04 Kč |
| 36 000 | 2,53107 Kč | 91 118,52 Kč |
| 60 000 | 2,50075 Kč | 150 045,00 Kč |
| Unit Price without VAT: | 6,57000 Kč |
|---|---|
| Unit Price with VAT: | 7,94970 Kč |






