
LP5816YCHR | |
|---|---|
DigiKey Part Number | 296-LP5816YCHRTR-ND - Tape & Reel (TR) 296-LP5816YCHRCT-ND - Cut Tape (CT) 296-LP5816YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5816YCHR |
Description | IC LED DRIVER LINEAR 51MA 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 6MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-DSBGA (0.66x1.36) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5814YCHR | Texas Instruments | 8 719 | 296-LP5814YCHRCT-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,23280 Kč | 130,82 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 250 | 4,18784 Kč | 1 046,96 Kč |
| 500 | 3,98374 Kč | 1 991,87 Kč |
| 1 000 | 3,81576 Kč | 3 815,76 Kč |
| 2 500 | 3,69464 Kč | 9 236,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,42292 Kč | 41 075,04 Kč |
| 24 000 | 3,35412 Kč | 80 498,88 Kč |
| 36 000 | 3,31966 Kč | 119 507,76 Kč |
| 60 000 | 3,28148 Kč | 196 888,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



