New Product
LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5814YCHR

DigiKey Part Number
296-LP5814YCHRTR-ND - Tape & Reel (TR)
296-LP5814YCHRCT-ND - Cut Tape (CT)
296-LP5814YCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5814YCHR
Description
IC LED DRIVER LINEAR 51MA 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
6MHz
Part Status
Active
Dimming
Analog, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
8-XFBGA, DSBGA
Voltage - Supply (Min)
2.5V
Supplier Device Package
8-DSBGA (0.66x1.36)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5816YCHRTexas Instruments10 480296-LP5816YCHRCT-ND8,40000 KčParametric Equivalent
In-Stock: 8 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,67720 Kč166,93 Kč
1005,80170 Kč580,17 Kč
2505,38388 Kč1 345,97 Kč
5005,13150 Kč2 565,75 Kč
1 0004,92382 Kč4 923,82 Kč
2 5004,81904 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,43821 Kč53 258,52 Kč
24 0004,35314 Kč104 475,36 Kč
36 0004,31052 Kč155 178,72 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč