New Product
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5817YCHR

DigiKey Part Number
296-LP5817YCHRTR-ND - Tape & Reel (TR)
296-LP5817YCHRCT-ND - Cut Tape (CT)
296-LP5817YCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5817YCHR
Description
IC LED DRIVER LINEAR 51MA 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
51mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
6MHz
Part Status
Active
Dimming
Analog, PWM
Type
Linear
Applications
General Purpose
Topology
Constant Current
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
8-XFBGA, DSBGA
Voltage - Supply (Min)
2.5V
Supplier Device Package
8-DSBGA (0.66x1.36)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5815YCHRTexas Instruments11 199296-LP5815YCHRCT-ND178,32000 KčParametric Equivalent
In-Stock: 10 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67670 Kč367,67 Kč
2503,39244 Kč848,11 Kč
5003,22194 Kč1 610,97 Kč
1 0003,08146 Kč3 081,46 Kč
2 5002,95568 Kč7 389,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,75266 Kč33 031,92 Kč
24 0002,69508 Kč64 681,92 Kč
36 0002,66623 Kč95 984,28 Kč
60 0002,63428 Kč158 056,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč