
3SM221KMT1GA-P | |
|---|---|
DigiKey Part Number | 5280-3SM221KMT1GA-PTR-ND - Tape & Reel (TR) 5280-3SM221KMT1GA-PCT-ND - Cut Tape (CT) 5280-3SM221KMT1GA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM221KMT1GA-P |
Description | DIGITAL MIC/TOP PORT/SEN-26DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -26dB ±1dB @ 94dB SPL |
Manufacturer 3S (Solid State System) | S/N Ratio 64dB |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 850 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.079" W (4.00mm x 2.00mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,59480 Kč | 514,87 Kč |
| 50 | 19,18380 Kč | 959,19 Kč |
| 100 | 17,88610 Kč | 1 788,61 Kč |
| 250 | 16,32468 Kč | 4 081,17 Kč |
| 500 | 15,92362 Kč | 7 961,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,00956 Kč | 65 047,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











