
DA7280-00V42 | |
|---|---|
DigiKey Part Number | 1564-DA7280-00V42TR-ND - Tape & Reel (TR) 1564-DA7280-00V42CT-ND - Cut Tape (CT) 1564-DA7280-00V42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7280-00V42 |
Description | LRA/ERM HAPTIC DRIVER WLCSP12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-WLCSP (1.35x1.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.35x1.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 30,78320 Kč | 769,58 Kč |
| 100 | 27,48430 Kč | 2 748,43 Kč |
| 250 | 25,91152 Kč | 6 477,88 Kč |
| 500 | 24,96368 Kč | 12 481,84 Kč |
| 1 000 | 24,18361 Kč | 24 183,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 22,93313 Kč | 103 199,08 Kč |
| 9 000 | 22,51247 Kč | 202 612,23 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



