Motor Driver I2C 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA7280-00FVC

DigiKey Part Number
1564-DA7280-00FVCTR-ND - Tape & Reel (TR)
1564-DA7280-00FVCCT-ND - Cut Tape (CT)
1564-DA7280-00FVCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7280-00FVC
Description
LRA/ERM HAPTIC DRIVER WLCSP15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
500mA
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
ERM, LRA
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
12-VQFN
Output Configuration
Half Bridge (2)
Supplier Device Package
12-QFN (3x3)
Interface
I2C
Base Product Number
Applications
Gaming, Industrial, Mobile, Wearable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1033,55600 Kč335,56 Kč
2530,57400 Kč764,35 Kč
10027,29780 Kč2 729,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,73568 Kč6 433,92 Kč
50024,79426 Kč12 397,13 Kč
75024,32280 Kč18 242,10 Kč
1 25023,80046 Kč29 750,58 Kč
1 75023,49509 Kč41 116,41 Kč
2 50023,20149 Kč58 003,72 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč