
17590 | |
|---|---|
DigiKey Part Number | 1568-17590-ND |
Manufacturer | |
Manufacturer Product Number | 17590 |
Description | QWIIC HAPTIC DRIVER DA7280 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DA7280 Motor Controller/Driver, Haptic/Vibration Power Management Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DA7280 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes Motors (Haptic, Vibration) |
Type Power Management | Secondary Attributes I2C Interface(s) |
Function Motor Controller/Driver, Haptic/Vibration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,31000 Kč | 251,31 Kč |
| Unit Price without VAT: | 251,31000 Kč |
|---|---|
| Unit Price with VAT: | 304,08510 Kč |











