
15932 | |
|---|---|
DigiKey Part Number | 1568-15932-ND |
Manufacturer | |
Manufacturer Product Number | 15932 |
Description | SPARKFUN QWIIC BUTTON - RED LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATtiny84 Button Human Interface Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | ATtiny84 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |











