RP2040 Thing Plus - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17745

DigiKey Part Number
1568-17745-ND
Manufacturer
Manufacturer Product Number
17745
Description
SPARKFUN THING PLUS - RP2040
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP2040 Thing Plus - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
RP2040
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Interconnect System
Qwiic (DUELink/STEMMA QT)
Core Processor
ARM® Cortex®-M0+
Suggested Programming Environment
C, C++, MicroPython
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,91000 Kč477,91 Kč
Manufacturers Standard Package
Unit Price without VAT:477,91000 Kč
Unit Price with VAT:578,27110 Kč