
TLV74318PDQNR1 | |
|---|---|
DigiKey Part Number | 296-TLV74318PDQNR1TR-ND - Tape & Reel (TR) 296-TLV74318PDQNR1CT-ND - Cut Tape (CT) 296-TLV74318PDQNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74318PDQNR1 |
Description | 300MA LOW-IQ LOW-DROPOUT (LDO) V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74318PDQNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 250 | 0,88864 Kč | 222,16 Kč |
| 500 | 0,83404 Kč | 417,02 Kč |
| 1 000 | 0,78910 Kč | 789,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73374 Kč | 2 201,22 Kč |
| 6 000 | 0,70662 Kč | 4 239,72 Kč |
| 9 000 | 0,69303 Kč | 6 237,27 Kč |
| 15 000 | 0,67797 Kč | 10 169,55 Kč |
| 21 000 | 0,66918 Kč | 14 052,78 Kč |
| 30 000 | 0,66071 Kč | 19 821,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


