
3SM222KMT1KA-P | |
|---|---|
DigiKey Part Number | 5280-3SM222KMT1KA-PTR-ND - Tape & Reel (TR) 5280-3SM222KMT1KA-PCT-ND - Cut Tape (CT) 5280-3SM222KMT1KA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM222KMT1KA-P |
Description | DIGITAL MIC/TOP PORT/SEN-26DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM222KMT1KA-P Models |
Category | Sensitivity -26dB ±1dB @ 94dB SPL |
Manufacturer 3S (Solid State System) | S/N Ratio 64dB |
Series | Current - Supply 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Termination Surface Mount |
Type MEMS (Silicon) | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Output Type Digital, PDM | Height (Max) 0.043" (1.10mm) |
Direction Omnidirectional | Shape Rectangular |
Frequency Range 100 Hz ~ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 18,93700 Kč | 189,37 Kč |
| 25 | 17,21840 Kč | 430,46 Kč |
| 50 | 16,03780 Kč | 801,89 Kč |
| 100 | 14,95130 Kč | 1 495,13 Kč |
| 250 | 13,64116 Kč | 3 410,29 Kč |
| 500 | 13,05054 Kč | 6 525,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,86054 Kč | 54 302,70 Kč |
| 10 000 | 10,66237 Kč | 106 623,70 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |




