
MP6550GG-Z | |
|---|---|
DigiKey Part Number | 1589-MP6550GG-ZTR-ND - Tape & Reel (TR) 1589-MP6550GG-ZCT-ND - Cut Tape (CT) 1589-MP6550GG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6550GG-Z |
Description | 1.8V TO 22V, 2A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6550GG-Z Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 22V |
Part Status Active | Voltage - Load 1.8V ~ 22V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 12-VFQFN |
Output Configuration Half Bridge (4) | Supplier Device Package 12-QFN (2x2) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6550GG-P | Monolithic Power Systems Inc. | 2 056 | 1589-MP6550GG-PCT-ND | 37,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,21980 Kč | 71 099,00 Kč |
| 10 000 | 13,94446 Kč | 139 444,60 Kč |
| 15 000 | 13,80658 Kč | 207 098,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











