
TMAG3001A1YBGR | |
|---|---|
DigiKey Part Number | 296-TMAG3001A1YBGRTR-ND - Tape & Reel (TR) 296-TMAG3001A1YBGRCT-ND - Cut Tape (CT) 296-TMAG3001A1YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG3001A1YBGR |
Description | SEN HALL EFFECT I2C 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 6-DSBGA (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG3001A1YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±120mT, ±240mT | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 2mA | |
Resolution | 12 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | 6-DSBGA (1.22x0.82) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 17,93200 Kč | 89,66 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,95000 Kč | 398,75 Kč |
| 50 | 15,20680 Kč | 760,34 Kč |
| 100 | 14,52850 Kč | 1 452,85 Kč |
| 500 | 13,16532 Kč | 6 582,66 Kč |
| 1 000 | 12,65885 Kč | 12 658,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,94156 Kč | 35 824,68 Kč |
| 6 000 | 11,53714 Kč | 69 222,84 Kč |
| 9 000 | 11,31636 Kč | 101 847,24 Kč |
| 15 000 | 11,05364 Kč | 165 804,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









