
MP6550GG-P | |
|---|---|
DigiKey Part Number | 1589-MP6550GG-PTR-ND - Tape & Reel (TR) 1589-MP6550GG-PCT-ND - Cut Tape (CT) 1589-MP6550GG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6550GG-P |
Description | 1.8V TO 22V, 2A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6550GG-P Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 22V |
Part Status Active | Voltage - Load 1.8V ~ 22V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 12-VFQFN |
Output Configuration Half Bridge (4) | Supplier Device Package 12-QFN (2x2) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,31304 Kč | 10 156,52 Kč |
| 1 000 | 19,65980 Kč | 19 659,80 Kč |
| 1 500 | 19,33258 Kč | 28 998,87 Kč |
| 2 500 | 18,97001 Kč | 47 425,02 Kč |
| 3 500 | 18,75823 Kč | 65 653,81 Kč |
| 5 000 | 18,55438 Kč | 92 771,90 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


