SN74LVC2G17DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EVVO
In Stock: 1 558
Unit Price: 2,94000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17DBVR

DigiKey Part Number
4518-SN74LVC2G17DBVRTR-ND - Tape & Reel (TR)
4518-SN74LVC2G17DBVRCT-ND - Cut Tape (CT)
4518-SN74LVC2G17DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17DBVR
Description
IC BUFF 1.65V SOT-23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
UMW
Output Type
Push-Pull
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
SOT-23-6
Number of Bits per Element
1
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G17DBVR-EVEVVO1 5585272-SN74LVC2G17DBVR-EVCT-ND2,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
252,37680 Kč59,42 Kč
1002,02630 Kč202,63 Kč
2501,85708 Kč464,27 Kč
5001,75502 Kč877,51 Kč
1 0001,67102 Kč1 671,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56743 Kč4 702,29 Kč
6 0001,51669 Kč9 100,14 Kč
9 0001,49128 Kč13 421,52 Kč
15 0001,46311 Kč21 946,65 Kč
21 0001,44667 Kč30 380,07 Kč
30 0001,43083 Kč42 924,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč