
SN74LVC2G17DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC2G17DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC2G17DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC2G17DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DBVR-EV |
Description | IC BUFF 1.65V SOT-23-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer EVVO | Output Type Push-Pull |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case SOT-23-6 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 250 | 1,37244 Kč | 343,11 Kč |
| 500 | 1,29348 Kč | 646,74 Kč |
| 1 000 | 1,22880 Kč | 1 228,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14880 Kč | 3 446,40 Kč |
| 6 000 | 1,10957 Kč | 6 657,42 Kč |
| 9 000 | 1,08994 Kč | 9 809,46 Kč |
| 15 000 | 1,06818 Kč | 16 022,70 Kč |
| 21 000 | 1,05548 Kč | 22 165,08 Kč |
| 30 000 | 1,04324 Kč | 31 297,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










