
RB561VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB561VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB561VM-40TE-17CT-ND - Cut Tape (CT) 846-RB561VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB561VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 500MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88646 Kč | 943,23 Kč |
| 1 000 | 1,66892 Kč | 1 668,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39161 Kč | 4 174,83 Kč |
| 6 000 | 1,25169 Kč | 7 510,14 Kč |
| 9 000 | 1,18030 Kč | 10 622,70 Kč |
| 15 000 | 1,10000 Kč | 16 500,00 Kč |
| 21 000 | 1,05244 Kč | 22 101,24 Kč |
| 30 000 | 1,00619 Kč | 30 185,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





