
RB550VM-30TE-17 | |
|---|---|
DigiKey Part Number | 846-RB550VM-30TE-17TR-ND - Tape & Reel (TR) 846-RB550VM-30TE-17CT-ND - Cut Tape (CT) 846-RB550VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 500MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB550VM-30TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 500 | 1,77224 Kč | 886,12 Kč |
| 1 000 | 1,56645 Kč | 1 566,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30405 Kč | 3 912,15 Kč |
| 6 000 | 1,17162 Kč | 7 029,72 Kč |
| 9 000 | 1,10405 Kč | 9 936,45 Kč |
| 15 000 | 1,02806 Kč | 15 420,90 Kč |
| 21 000 | 0,98304 Kč | 20 643,84 Kč |
| 30 000 | 0,93926 Kč | 28 177,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


