1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB550VM-30FHTE-17

DigiKey Part Number
RB550VM-30FHTE-17TR-ND - Tape & Reel (TR)
RB550VM-30FHTE-17CT-ND - Cut Tape (CT)
RB550VM-30FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB550VM-30FHTE-17
Description
DIODE SCHOTTKY 30V 500MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB550VM-30FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,48400 Kč44,84 Kč
1003,01020 Kč301,02 Kč
5002,23594 Kč1 117,97 Kč
1 0001,98523 Kč1 985,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38193 Kč4 145,79 Kč
6 0001,29458 Kč7 767,48 Kč
9 0001,28770 Kč11 589,30 Kč
15 0001,28064 Kč19 209,60 Kč
21 0001,27627 Kč26 801,67 Kč
30 0001,22312 Kč36 693,60 Kč
75 0001,17893 Kč88 419,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč