
RB560VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB560VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB560VM-40TE-17CT-ND - Cut Tape (CT) 846-RB560VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB560VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 500MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package UMD2 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 100 | 2,54020 Kč | 254,02 Kč |
| 500 | 1,87366 Kč | 936,83 Kč |
| 1 000 | 1,65760 Kč | 1 657,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38216 Kč | 4 146,48 Kč |
| 6 000 | 1,24320 Kč | 7 459,20 Kč |
| 9 000 | 1,17229 Kč | 10 550,61 Kč |
| 15 000 | 1,09254 Kč | 16 388,10 Kč |
| 21 000 | 1,04530 Kč | 21 951,30 Kč |
| 30 000 | 0,99936 Kč | 29 980,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |




