
RB560VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB560VM-40FHTE-17TR-ND - Tape & Reel (TR) RB560VM-40FHTE-17CT-ND - Cut Tape (CT) RB560VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB560VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 500MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB560VM-40FHTE-17 Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 100 | 2,47550 Kč | 247,55 Kč |
| 500 | 1,82444 Kč | 912,22 Kč |
| 1 000 | 1,61359 Kč | 1 613,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34455 Kč | 4 033,65 Kč |
| 6 000 | 1,20875 Kč | 7 252,50 Kč |
| 9 000 | 1,13948 Kč | 10 255,32 Kč |
| 15 000 | 1,06159 Kč | 15 923,85 Kč |
| 21 000 | 1,01542 Kč | 21 323,82 Kč |
| 30 000 | 0,97055 Kč | 29 116,50 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |







