


BAT165A-QX | |
|---|---|
DigiKey Part Number | 1727-BAT165A-QXTR-ND - Tape & Reel (TR) 1727-BAT165A-QXCT-ND - Cut Tape (CT) 1727-BAT165A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165A-QX |
Description | DIODE SCHOTTKY 40V 750MA SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,90620 Kč | 953,10 Kč |
| 1 000 | 1,68656 Kč | 1 686,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40673 Kč | 4 220,19 Kč |
| 6 000 | 1,26548 Kč | 7 592,88 Kč |
| 9 000 | 1,19343 Kč | 10 740,87 Kč |
| 15 000 | 1,11243 Kč | 16 686,45 Kč |
| 21 000 | 1,06443 Kč | 22 353,03 Kč |
| 30 000 | 1,01775 Kč | 30 532,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





