Diode 40 V 750mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 750mA Surface Mount SOD-323
SOD 323

BAT165WS-TP

DigiKey Part Number
353-BAT165WS-TPCT-ND - Cut Tape (CT)
353-BAT165WS-TPDKR-ND - Digi-Reel®
353-BAT165WS-TPTR-ND
Manufacturer
Manufacturer Product Number
BAT165WS-TP
Description
DIODE SCHOTTKY 40V 750MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 40 V 750mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
750mA
Voltage - Forward (Vf) (Max) @ If
740 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
15pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,40200 Kč34,02 Kč
1002,12500 Kč212,50 Kč
5001,56142 Kč780,71 Kč
1 0001,37915 Kč1 379,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0001,14670 Kč3 440,10 Kč
6 0001,02936 Kč6 176,16 Kč
9 0000,96948 Kč8 725,32 Kč
15 0000,90213 Kč13 531,95 Kč
21 0000,86223 Kč18 106,83 Kč
30 0000,82342 Kč24 702,60 Kč
75 0000,73823 Kč55 367,25 Kč
150 0000,68558 Kč102 837,00 Kč
300 0000,65619 Kč196 857,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč