


BAT165-G3/H | |
|---|---|
DigiKey Part Number | 112-BAT165-G3/HTR-ND - Tape & Reel (TR) 112-BAT165-G3/HCT-ND - Cut Tape (CT) 112-BAT165-G3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165-G3/H |
Description | DIODE SCHOTTKY 40V 500MA DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 8.4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,46890 Kč | 346,89 Kč |
| 500 | 2,58192 Kč | 1 290,96 Kč |
| 1 000 | 2,29487 Kč | 2 294,87 Kč |
| 2 000 | 2,05319 Kč | 4 106,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,81819 Kč | 8 181,85 Kč |
| 9 000 | 1,65163 Kč | 14 864,67 Kč |
| 13 500 | 1,56673 Kč | 21 150,85 Kč |
| 22 500 | 1,47129 Kč | 33 104,03 Kč |
| 31 500 | 1,41477 Kč | 44 565,26 Kč |
| 45 000 | 1,35982 Kč | 61 191,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







