


ESD1LIN24DYFRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD1LIN24DYFRQ1TR-ND - Tape & Reel (TR) 296-ESD1LIN24DYFRQ1CT-ND - Cut Tape (CT) 296-ESD1LIN24DYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1LIN24DYFRQ1 |
Description | TVS DIODE 24VWM 37VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESD1LIN24DYFRQ1 Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 35.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 37V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.3A (8/20µs) | Base Product Number |
Power - Peak Pulse 159W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 250 | 2,58780 Kč | 646,95 Kč |
| 500 | 2,45214 Kč | 1 226,07 Kč |
| 1 000 | 2,34044 Kč | 2 340,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20227 Kč | 6 606,81 Kč |
| 6 000 | 2,13469 Kč | 12 808,14 Kč |
| 9 000 | 2,10087 Kč | 18 907,83 Kč |
| 15 000 | 2,06336 Kč | 30 950,40 Kč |
| 21 000 | 2,04145 Kč | 42 870,45 Kč |
| 30 000 | 2,02038 Kč | 60 611,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









