Diode 30 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBSS13HE

DigiKey Part Number
488-NRVBSS13HETR-ND - Tape & Reel (TR)
488-NRVBSS13HECT-ND - Cut Tape (CT)
488-NRVBSS13HEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBSS13HE
Description
DIODE SCHOTTKY 30V 1A SOD323HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.6 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Factory Stock: 27 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,09400 Kč70,94 Kč
1005,60140 Kč560,14 Kč
5004,24958 Kč2 124,79 Kč
1 0003,65091 Kč3 650,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72134 Kč8 164,02 Kč
6 0002,69440 Kč16 166,40 Kč
9 0002,67529 Kč24 077,61 Kč
15 0002,58044 Kč38 706,60 Kč
30 0002,48824 Kč74 647,20 Kč
75 0002,41549 Kč181 161,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč