Diode 80 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK38SMA

DigiKey Part Number
4878-SK38SMATR-ND - Tape & Reel (TR)
4878-SK38SMACT-ND - Cut Tape (CT)
4878-SK38SMADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK38SMA
Description
DIODE SCHOTTKY 80V 3A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK38SMA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
1003,59070 Kč359,07 Kč
5002,67598 Kč1 337,99 Kč
1 0002,38012 Kč2 380,12 Kč
2 0002,13067 Kč4 261,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,75876 Kč13 190,70 Kč
15 0001,60747 Kč24 112,05 Kč
22 5001,53036 Kč34 433,10 Kč
37 5001,44370 Kč54 138,75 Kč
52 5001,39240 Kč73 101,00 Kč
75 0001,34253 Kč100 689,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč