Direct
Similar
Similar
Similar

PMEG3015EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3872-2-ND - Tape & Reel (TR) 1727-3872-1-ND - Cut Tape (CT) 1727-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3015EJ,115 |
Description | DIODE SCHOTTKY 30V 1.5A SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3015EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 72pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,07494 Kč | 1 537,47 Kč |
| 1 000 | 2,74108 Kč | 2 741,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31608 Kč | 6 948,24 Kč |
| 6 000 | 2,10169 Kč | 12 610,14 Kč |
| 9 000 | 1,99241 Kč | 17 931,69 Kč |
| 15 000 | 1,86956 Kč | 28 043,40 Kč |
| 21 000 | 1,79681 Kč | 37 733,01 Kč |
| 30 000 | 1,72608 Kč | 51 782,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |












